Manufacturer Part #
FDMS037N08B
Single N-Channel 75 V 3.7 mOhm 100 nC 104.2 W PowerTrench SMT Mosfet POWER 56-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
onsemi FDMS037N08B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMS037N08B - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 3.7mΩ |
| Rated Power Dissipation: | 104.2W |
| Qg Gate Charge: | 100nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 19.9A |
| Turn-on Delay Time: | 80ns |
| Turn-off Delay Time: | 120ns |
| Rise Time: | 50ns |
| Fall Time: | 49ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4.5V |
| Technology: | PowerTrench |
| Height - Max: | 1.1mm |
| Length: | 5.1mm |
| Input Capacitance: | 4550pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount