text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS037N08B

Single N-Channel 75 V 3.7 mOhm 100 nC 104.2 W PowerTrench SMT Mosfet POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
onsemi FDMS037N08B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 104.2W
Qg Gate Charge: 100nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19.9A
Turn-on Delay Time: 80ns
Turn-off Delay Time: 120ns
Rise Time: 50ns
Fall Time: 49ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 1.1mm
Length: 5.1mm
Input Capacitance: 4550pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,870.00
USD
Quantity
Unit Price
3,000+
$1.29
Product Variant Information section