text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP047AN08A0

N-Channel 75 V 4.7 mOhm PowerTrench Mosfet TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP047AN08A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 92nC
Mounting Method: Through Hole
Features & Applications

The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,440.00
USD
Quantity
Unit Price
800
$1.80
1,600+
$1.78
Product Variant Information section