Manufacturer Part #
FDP047AN08A0
N-Channel 75 V 4.7 mOhm PowerTrench Mosfet TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDP047AN08A0 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 4.7mΩ |
| Rated Power Dissipation: | 310|W |
| Qg Gate Charge: | 92nC |
| Mounting Method: | Through Hole |
Features & Applications
The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
800
$2.81
1,600
$2.78
2,400+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Mounting Method:
Through Hole