text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPC8013S

FDPC8013S Series 30 V 13 A 26 A Asymmetric Dual N-Channel Mosfet - Power Clip 33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPC8013S - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6.4mΩ/1.9mΩ
Qg Gate Charge: 13nC/44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A/26A
Turn-on Delay Time: 6ns/11ns
Turn-off Delay Time: 16ns/30ns
Rise Time: 2ns/5ns
Fall Time: 2ns/4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V/1.7V
Technology: PowerTrench
Height - Max: 0.75mm
Length: 3.3mm
Input Capacitance: 827pF/2785pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Unit Price
3,000
$0.84
6,000
$0.83
9,000+
$0.82
Product Variant Information section