text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUCN04S7N009ATMA1

40V, 175A, 96MOHM, N-CH, 8-PowerTDFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon IAUCN04S7N009ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.20mΩ
Rated Power Dissipation: 129W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 175A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 22ns
Rise Time: 6ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Input Capacitance: 3892pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,300.00
USD
Quantity
Unit Price
5,000+
$1.26
Product Variant Information section