text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD95R450P7ATMA1

N-Channel 950 V 14A (Tc) 104W (Tc) Surface Mount PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Infineon IPD95R450P7ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 104W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 45ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 1053pF
Series: CoolMOS P
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500
$0.975
5,000
$0.96
7,500+
$0.95
Product Variant Information section