text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP200N25N3GXKSA1

Single N-Channel 250 V 20 mOhm 64 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP200N25N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 64nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,515.00
USD
Quantity
Unit Price
10
$3.17
40
$3.12
125
$3.07
400
$3.03
1,250+
$2.95
Product Variant Information section