Manufacturer Part #
IRF530NSTRLPBF
Single N-Channel 100 V 90 mOhm 37 nC HEXFET® Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Infineon IRF530NSTRLPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Infineon IRF530NSTRLPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 90mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 37nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 9.2ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 22ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Input Capacitance: | 920pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount