text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7424TRPBF

Single P-Channel 30V 22 mOhm 110 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7424TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 75nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 150ns
Rise Time: 23ns
Fall Time: 76ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Input Capacitance: 4030pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,680.00
USD
Quantity
Unit Price
4,000
$0.42
8,000
$0.415
12,000
$0.41
20,000+
$0.40
Product Variant Information section