text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9630PBF

Single P-Channel 200 V 0.8 Ohm Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay IRF9630PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 800mΩ
Rated Power Dissipation: 74|W
Qg Gate Charge: 29nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,082
USA:
4,082
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
75
$1.28
250
$1.27
750
$1.25
2,500+
$1.22
Product Variant Information section