Manufacturer Part #
IRFHS9301TRPBF
Single P-Channel 30 V 65 mOhm 6.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 2 x 2 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFHS9301TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFHS9301TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 37mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 80ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -2.4V |
| Input Capacitance: | 580pF |
| Package Style: | PQFN 2 x 2 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFHS9301 series P-channel surface mount power mosfet with PQFN-6 package.
Features:
- Low RDSon (≤ 37.0 mΩ)
- Low Thermal Resistance to PCB (≤ 13°C/W)
- Low Profile (≤ 1.0 mm)
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Consumer Qualification
Applications:
- Charge and Discharge Switch for Battery Application
- System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.21
8,000
$0.205
20,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount