text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI9Z34GPBF

Single P-Channel 60 V 0.14 Ohms Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Vishay IRFI9Z34GPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 34nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
10
$2.44
40
$2.40
150
$2.37
400
$2.34
1,500+
$2.27
Product Variant Information section