text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7434TRLPBF

Single N-Channel 40 V 1.6 mOhm 216 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS7434TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 294|W
Qg Gate Charge: 216nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 115ns
Rise Time: 68ns
Fall Time: 68ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 10820pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$872.00
USD
Quantity
Unit Price
800
$1.09
1,600
$1.08
3,200
$1.07
4,000+
$1.06
Product Variant Information section