text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC017N04NM5ATMA1

N-Channel 40 V 31A (Ta), 193A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 F

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ISC017N04NM5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.4V
Technology: OptiMOS
Input Capacitance: 3700pF
Series: OptiMOS 5
Package Style:  TDSON-8 FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,350.00
USD
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section