text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR44N80P

Single N-Channel 800 V 300 W 200 nC HiPerFET Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR44N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 200nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,968.00
USD
Quantity
Unit Price
30
$16.89
60
$16.79
90
$16.74
120
$16.70
150+
$16.56
Product Variant Information section