text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA3N120-TRL

Single N-Channel 1200 V 4.5 Ohm 200 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Littelfuse - IXYS IXTA3N120-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 200W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1350pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
800
Total
$4.83
USD
Quantity
Unit Price
800+
$4.83
Product Variant Information section