text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP3N100D2

N-Channel 1000 V 3 A 5.5 Ω Depletion Mode Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP3N100D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 37.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$747.00
USD
Quantity
Unit Price
50
$2.53
200
$2.49
500
$2.47
1,250
$2.44
2,000+
$2.40
Product Variant Information section