text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY64N055T

N Chan, 55V, 64 A, 13 mOhms @ 10V, TO-252

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY64N055T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 130|W
Qg Gate Charge: 37nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
350
Multiple Of:
70
Total
$721.00
USD
Quantity
Unit Price
70
$2.08
210
$2.06
700
$2.03
1,400
$2.01
2,800+
$1.98
Product Variant Information section