text.skipToContent text.skipToNavigation

Manufacturer Part #

MCM3400A-TP

N-Channel 30 V 5 A 32 mOhm Enhancement Mode Field Effect Transistor -DFN2020-6L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCM3400A-TP - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 1.4W
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 40ns
Rise Time: 7ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 1155pF
Package Style:  DFN-2020-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,236.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.103
15,000
$0.102
30,000
$0.10
60,000+
$0.0975
Product Variant Information section