Manufacturer Part #
NDC7002N
Double N-Channel 50 V 0.96 W 1 nC DMOS Surface Mount Mosfet - SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi NDC7002N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 0.96W |
| Qg Gate Charge: | 1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.51A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 6ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V |
| Technology: | DMOS |
| Input Capacitance: | 20pF |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The NDC7002N Part Number is a Dual N-Channel enhancement mode power Field effect transistors, are produced using high cell density, DMOS technology.
This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.
Features:
- 0.51 A, 50 V. RDS(ON) = 2 O @ VGS = 10 V
- High density cell design for extremely low RDS(ON)
- Proprietary SuperSOTTM-6 package design using copper lead frame for superior thermal and electrical capabilities
- High saturation current
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.124
9,000
$0.122
12,000
$0.121
30,000
$0.119
45,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount