text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGD4167CT1G

Dual Channel N & P 30 V 90 mOhm 900 mW Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
onsemi NTGD4167CT1G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 90mΩ/170mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 3.5nC/3.9nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.197
9,000
$0.196
12,000
$0.195
15,000+
$0.192
Product Variant Information section