text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4105CT1G

NTJD4105 Series 20/8 V 0.375/0.3 Ohm Dual N & P-Ch Small Signal MOSFET-SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2510
Product Specification Section
onsemi NTJD4105CT1G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-8V
Drain-Source On Resistance-Max: 375mΩ/300mΩ
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 1.3nC/2.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$237.60
USD
Quantity
Unit Price
3,000
$0.0792
6,000
$0.0779
12,000
$0.0767
15,000
$0.0763
45,000+
$0.0738