text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS7D8N10GTWG

NTMFS Series 100 V 7.6 mOhm 3 W Surface Mount N-Channel Power Mosfet - PQFN8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS7D8N10GTWG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7.6mΩ
Rated Power Dissipation: 3W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 51ns
Rise Time: 24ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 6180pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,550.00
USD
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section