text.skipToContent text.skipToNavigation

Manufacturer Part #

NTNS3164NZT5G

MOSFET NFET SOT883 20V 245MA 1.5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi NTNS3164NZT5G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 700mΩ
Rated Power Dissipation: 155mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 361mA
Turn-on Delay Time: 12ns
Turn-off Delay Time: 90ns
Rise Time: 17ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 24pF
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$976.00
USD
Quantity
Unit Price
8,000
$0.122
16,000
$0.121
24,000
$0.12
40,000+
$0.118
Product Variant Information section