Manufacturer Part #
NX3008PBK,215
P-Channel 30 V 4.1 Ohm 0.52 nC Surface Mount TrenchMOS FET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nexperia NX3008PBK,215 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.1Ω |
| Rated Power Dissipation: | 350mW |
| Qg Gate Charge: | 0.55nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 230mA |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 30ns |
| Fall Time: | 38ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.9V |
| Technology: | Si |
| Input Capacitance: | 31pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.107
9,000
$0.104
15,000
$0.103
30,000
$0.101
60,000+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount