text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1C001UNTCL

Single N-Channel 20 V 18 Ohm 150 mW Silicon Surface Mount Mosfet - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RE1C001UNTCL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 18Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 100mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 20ns
Rise Time: 4ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 0.85mm
Length: 1.7mm
Input Capacitance: 7.1pF
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,299.00
USD
Quantity
Unit Price
3,000
$0.0455
9,000
$0.0444
30,000
$0.0433
60,000
$0.0427
120,000+
$0.0415
Product Variant Information section