Manufacturer Part #
RQ5H020SPTL
P-Channel 45 V 2 A 190 mOhm 0.54 W Surface Mount Power MOSFET - TSMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RQ5H020SPTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RQ5H020SPTL - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 45V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 0.54W |
| Qg Gate Charge: | 9.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 500pF |
| Package Style: | TSMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.186
45,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount