text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7540ADP-T1-GE3

Dual N/P-Channel 20 V 1.6 W 27/48 nC Silicon SMT Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay SI7540ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0195Ω/0.043Ω
Rated Power Dissipation: 1.6W
Qg Gate Charge: 27nC/48nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.1A/8A
Turn-on Delay Time: 12ns/15ns
Turn-off Delay Time: 22ns/30ns
Rise Time: 90ns/100ns
Fall Time: 25ns/20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Si
Height - Max: 1.12mm
Length: 6.25mm
Input Capacitance: 915pF/1310pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.00
USD
Quantity
Unit Price
3,000
$0.755
6,000
$0.745
9,000+
$0.735
Product Variant Information section