text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7850ADP-T1-GE3

Single N-Channel 60 V 10.3 A 3.6 W Surface Mount Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay SI7850ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 19.5mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 11.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 10ns
Rise Time: 21ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 790pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
3,000
$1.06
6,000+
$1.05
Product Variant Information section