text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7850DP-T1-E3

Single N-Channel 60 V 22 mOhms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7850DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 27nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68
Product Variant Information section