text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP11N80AE-GE3

Single N-Channel 800 V 450 mOhm 78 W Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHP11N80AE-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 78W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: ±30V
Drain Current: 8A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 50ns
Rise Time: 30ns
Fall Time: 54ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 804pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
3,000+
$1.04
Product Variant Information section