text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS67DN-T1-GE3

Single P-Channel 30 V 5.5 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS67DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 74nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 23.8A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 35ns
Rise Time: 25ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 4380pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,120.00
USD
Quantity
Unit Price
3,000
$1.03
6,000+
$1.02
Product Variant Information section