text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS73DN-T1-GE3

MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay SISS73DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 5100mW
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.4A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Rise Time: 6ns
Fall Time: 6s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -4V
Height - Max: 0.78mm
Length: 3.3mm
Input Capacitance: 719pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,690.00
USD
Quantity
Unit Price
3,000
$0.625
6,000
$0.615
9,000
$0.61
12,000+
$0.605
Product Variant Information section