text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP20N60C3XKSA1

Single N-Channel 650 V 190 mOhm 87 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon SPP20N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 87nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$61.50
USD
Quantity
Unit Price
50
$1.23
200
$1.22
750
$1.20
2,000
$1.19
5,000+
$1.17
Product Variant Information section