text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP20N60C3XKSA1

Single N-Channel 650 V 190 mOhm 87 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Infineon SPP20N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 87nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$575.00
USD
Quantity
Unit Price
50
$1.17
200
$1.16
500
$1.15
1,250
$1.13
2,000+
$1.12
Product Variant Information section