text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD50N10-8M9L_GE3

N-CHANNEL 100-V (D-S) 175C MOS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay SQD50N10-8M9L_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.9mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 95ns
Rise Time: 12ns
Fall Time: 120ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 2340pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,530.00
USD
Quantity
Unit Price
2,000
$0.765
4,000
$0.76
6,000
$0.75
10,000+
$0.735
Product Variant Information section