text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ479EP-T1_BE3

Single P-Channel 80 V 33 mOhm 68 W SMT Automotive Power - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay SQJ479EP-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 50ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 3290pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Unit Price
3,000
$0.645
6,000
$0.635
9,000
$0.63
12,000+
$0.625
Product Variant Information section