text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ952EP-T1_BE3

60V, 23A, 20MOHM, Dual N-CH, PowerPAKSO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SQJ952EP-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 25ns
Rise Time: 6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1500pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,160.00
USD
Quantity
Unit Price
3,000
$0.72
6,000
$0.71
9,000+
$0.705
Product Variant Information section