text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM90142E_GE3

N-Channel Automotive Mosfet 200 V (D-S) 95A TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Vishay SQM90142E_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 15.3mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 95A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 39ns
Rise Time: 8ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Input Capacitance: 3200pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,120.00
USD
Quantity
Unit Price
800
$1.40
1,600
$1.39
2,400
$1.38
4,000+
$1.36
Product Variant Information section