Manufacturer Part #
SST4351-LF
2N4351 Series 25 V 300 Ohm N-Channel Enhancement Mode Mosfet Plastic - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST4351-LF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 300Ω |
| Rated Power Dissipation: | 375|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount