text.skipToContent text.skipToNavigation

Manufacturer Part #

STFU18N65M2

STFU18N65M2 Series 650V 330 mOhm 12 A N-Channel MDmesh™ M2 Power Mosfet-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
STMicroelectronics STFU18N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 46ns
Rise Time: 7.5ns
Fall Time: 12.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 770pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
20
$1.35
75
$1.33
250
$1.31
750
$1.30
2,500+
$1.26
Product Variant Information section