Manufacturer Part #
STH315N10F7-2
STH315N10F7 Series 100 V 180 A 2.3 mOhm N-Ch STripFET™ F7 Power Mosfet - H PAK-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STH315N10F7-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STH315N10F7-2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.3mΩ |
| Rated Power Dissipation: | 315|W |
| Qg Gate Charge: | 180nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$2.78
2,000+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount