Manufacturer Part #
STP220N6F7
N-Channel 60 V 120 A Flange Mount STripFET™ F7 Power Mosfet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP220N6F7 - Product Specification
STMicroelectronics STP220N6F7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Rated Power Dissipation: | 237W |
| Qg Gate Charge: | 100nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 103ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 6400pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
50
$1.15
200
$1.13
750
$1.12
2,000
$1.11
5,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole