text.skipToContent text.skipToNavigation

Manufacturer Part #

STP2N80K5

Single N-Channel 800 V 4.5 Ω 45 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP2N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 19ns
Rise Time: 12ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 105pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
50
$0.535
250
$0.52
1,250
$0.505
2,500
$0.495
7,500+
$0.48
Product Variant Information section