text.skipToContent text.skipToNavigation

Manufacturer Part #

STP43N60DM2

N-Channel 600 V 93 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP43N60DM2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 93mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 34A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 85ns
Rise Time: 27ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 2500pF
Series: MDmesh DM2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,090.00
USD
Quantity
Unit Price
1,000
$3.09
2,000+
$3.05
Product Variant Information section