Manufacturer Part #
STP4N90K5
STP4N90K5 Series 900 V 3 A N-Channel MDmesh™ K5 Power MOSFET - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP4N90K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STP4N90K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 2.1Ω |
| Rated Power Dissipation: | 60W |
| Qg Gate Charge: | 5.3nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 10.5ns |
| Turn-off Delay Time: | 26.4ns |
| Rise Time: | 11.8ns |
| Fall Time: | 25.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 173pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.06
40
$1.04
200
$1.00
750
$0.975
3,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole