text.skipToContent text.skipToNavigation

Manufacturer Part #

STP7N95K3

N-Channel 950 V 1.35 Ohm SuperMESH3™ Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP7N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 1.35Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 34nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,470.00
USD
Quantity
Unit Price
50
$1.51
200
$1.49
750
$1.47
1,500
$1.46
3,750+
$1.43
Product Variant Information section