text.skipToContent text.skipToNavigation

Manufacturer Part #

STP7NK80Z

N-Channel 800 V 1.75 Ohm Flange Mount MDmesh™ K5 Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP7NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 40nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,370.00
USD
Quantity
Unit Price
50
$1.41
200
$1.39
750
$1.37
1,500
$1.36
3,750+
$1.33
Product Variant Information section