text.skipToContent text.skipToNavigation

Manufacturer Part #

STW15N80K5

N-Channel 800 V 14 A 0.375 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW15N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 375mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 32nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,548.00
USD
Quantity
Unit Price
30
$2.66
120
$2.62
450
$2.58
900
$2.56
2,250+
$2.51
Product Variant Information section